M83723/75W10067 L/C

Heilind Number:EDA346-035-540-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W10067 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W10067 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-540-602

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row with 35 positions, ensuring efficient data transmission. Crafted with precision, the contact material is made of durable Copper Alloy, guaranteeing reliable conductivity. The green housing, constructed from UL 94V-0 Thermoplastic Polyester, offers superior protection and longevity. With a pitch of .125 inches and row spacing of .2 inches, these connectors are ideal for compact PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for various industrial applications. Choose our Card Edge Connectors for optimal performance and durability in your electronic projects.