M83723/75W10068 L/C

Heilind Number:EDA346-035-540-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W10068 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W10068 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-540-603

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a single row layout with 35 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable performance even in demanding environments. The green color coding and straight mount orientation make identification and installation a breeze. With an amperage rating of 3A and a wide operating temperature range from -40 to 105°C, these connectors are suitable for various applications. Trust in their quality and precision for seamless board-to-board connections. Perfect for use in a range of industries, these connectors offer a dependable solution for your connectivity needs.