346-035-540-604

Heilind Number:EDA346-035-540-604
Manufacturer:EDAC
Manufacturer Number:346-035-540-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-035-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-540-604

Detailed Description

Enhance connectivity in your PCB projects with these high-quality Card Edge Connectors. Designed for efficiency and durability, they feature a single row of 35 positions, with a tight pitch of .125 inches for precise integration. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. Each connector is crafted with Copper Alloy contacts, guaranteeing optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, they are easy to install and provide secure connections. Operating within a wide temperature range of -40 to 105°C, these connectors are suitable for various applications. Upgrade your setup with these green-colored connectors, perfect for professional use.