M83723/75W1006N L/C

Heilind Number:EDA346-035-540-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W1006N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W1006N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-540-607

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors, a vital component for seamless PCB connections. Designed for efficiency, each connector features 35 positions in a single row, ensuring optimal space utilization on your board. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in demanding environments, with a maximum operating temperature range of -40 to 105 °C. Precision-engineered with Copper Alloy contacts, these connectors offer superior conductivity and longevity. With a pitch of .125 inches and a row spacing of .2 inches, they facilitate seamless integration into your PCB layout. The vibrant green color adds a touch of visual distinction, while the straight mount orientation simplifies installation. Trust in these connectors to streamline your board-to-board connections with ease and precision.