M83723/75W10207 L/C

Heilind Number:EDA346-035-540-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W10207 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W10207 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-540-658

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row configuration with 35 positions, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees robustness in various operating environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. The contact material, Copper Alloy, offers excellent conductivity, while the green color adds a touch of visual distinction. Suitable for straight mounting orientation, these connectors are ideal for a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 105°C, they are reliable even in harsh conditions. Elevate your connection solutions with these top-of-the-line Card Edge Connectors.