346-035-540-678

Heilind Number:EDA346-035-540-678
Manufacturer:EDAC
Manufacturer Number:346-035-540-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-035-540-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-540-678

Detailed Description

Enhance connectivity within electronic devices with these Card Edge Connectors. Featuring a vibrant green color, these connectors offer both visual appeal and functionality. With an amperage rating of 3 A, they provide reliable power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Designed with a single row layout and 35 positions, they are ideal for a variety of applications. The contact material is made of Copper Alloy, guaranteeing efficient signal transfer. With a pitch of .125 inches and row spacing of .2 inches, precise and secure connections are facilitated. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are suitable for use in diverse environmental conditions. Perfect for board-to-board PCB connections, these connectors are a crucial component in modern electronic assemblies.