M83723/75W10209 L/C

Heilind Number:EDA346-035-541-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W10209 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W10209 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-541-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, featuring a vibrant green hue for easy identification. Designed for optimal performance, these connectors boast a 3 A amperage rating and are constructed with durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and copper alloy contact material, they offer reliable and efficient power transmission. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 35 positions ensure ample connectivity options. Their straight mount orientation and wide operating temperature range from -40 to 105 °C make them suitable for diverse applications. Upgrade your electronic systems with these high-quality connectors.