M83723/75W1020N L/C

Heilind Number:EDA346-035-541-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W1020N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W1020N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-541-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3 A amperage capacity and are crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row configuration and 35 positions, they offer seamless integration in your circuitry. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing accommodate precise connections. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are a dependable solution for your electronic projects. Explore our range of Board To Board PCB Connectors for more options to suit your needs.