M83723/75W1020Y L/C

Heilind Number:EDA346-035-541-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W1020Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W1020Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-541-103

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row with 35 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, they guarantee both reliability and visual appeal. The copper alloy contact material, rated for 3 A, delivers optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in a temperature range of -40 to 105 °C, these connectors are ideal for a variety of applications. Choose straight mount orientation for easy installation. Elevate your connectivity with these essential components.