M83723/75W12036 L/C

Heilind Number:EDA346-035-541-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W12036 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W12036 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-541-104

Detailed Description

Enhance your PCB connections with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row for optimal space utilization. With a pitch of .125 inches and row spacing of .2 inches, they ensure efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliable performance, even in harsh environments. Supporting up to 35 positions, they offer ample connectivity options. Their straight mount orientation simplifies installation, while the operating temperature range of -40 to 105°C ensures suitability for a wide range of applications. Upgrade your PCB assembly with these high-quality connectors.