M83723/75W12038 L/C

Heilind Number:EDA346-035-541-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W12038 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W12038 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-541-108

Detailed Description

Enhance connectivity in your PCB assembly with our Card Edge Connectors. Designed for efficiency and reliability, these connectors feature a single row layout with 35 positions, allowing for seamless integration. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures durability and safety. With a pitch of .125 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Each connector is equipped with copper alloy contacts, offering excellent conductivity. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Trust in our high-quality product to optimize your board-to-board connections seamlessly.