M83723/75W12039 L/C

Heilind Number:EDA346-035-541-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W12039 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W12039 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-541-112

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless board-to-board integration. Featuring a vibrant green hue, these connectors boast a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row configuration and 35 positions, they facilitate efficient data transfer. Crafted with precision, the Copper Alloy contacts guarantee reliable conductivity. The .125-inch pitch and .2-inch row spacing further optimize signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for diverse industrial applications. Trust in our high-quality solution for seamless and secure PCB connections.