M83723/75W1203N L/C

Heilind Number:EDA346-035-541-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W1203N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W1203N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-541-158

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration into circuit boards. Boasting a vibrant green hue, these connectors not only offer visual appeal but also deliver superior performance. With an amperage rating of 3 A and UL 94V-0 Thermoplastic Polyester housing material, they ensure both safety and reliability. Featuring a single row layout and 35 positions, they cater to various connection needs. The Copper Alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Whether straight or right-angled, their versatile mount orientation suits diverse applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding environments. Trust in their quality, as they come under our wide range of PCB Connectors, specifically under the category of Card Edge Connectors. Elevate your connectivity experience with these essential components.