M83723/75W1203Y L/C

Heilind Number:EDA346-035-541-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W1203Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W1203Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-541-602

Detailed Description

Enhance connectivity with our versatile Card Edge Connectors, designed for seamless integration in PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, these connectors ensure reliable performance in demanding environments. With a single row layout and 35 positions, they offer ample space for secure connections. The copper alloy contact material guarantees efficient signal transmission, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Choose our Card Edge Connectors for superior quality and performance in board-to-board PCB connections.