M83723/75W12126 L/C

Heilind Number:EDA346-035-541-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W12126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W12126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-541-603

Detailed Description

Enhance your printed circuit board connections with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row with 35 positions, ideal for high-density applications. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments. Crafted with precision, the copper alloy contacts offer excellent conductivity while the .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. With a 3A amperage and an operating temperature range of -40 to 105°C, these connectors guarantee optimal functionality. Whether for industrial or commercial use, trust in our green Card Edge Connectors for secure and efficient board-to-board connections. Elevate your PCB assembly process with this essential component.