346-035-541-608

Heilind Number:EDA346-035-541-608
Manufacturer:EDAC
Manufacturer Number:346-035-541-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-035-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-541-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant Green. Built to deliver reliable performance, these connectors feature a single row design with 35 positions for seamless integration. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure durability and conductivity. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for efficient PCB connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are ideal for various industrial applications. Upgrade your setups with these connectors and experience a seamless flow of power and data.