346-035-541-678

Heilind Number:EDA346-035-541-678
Manufacturer:EDAC
Manufacturer Number:346-035-541-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-035-541-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-541-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in eye-catching Green. Designed for optimal performance, these connectors feature durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts. With a single row and 35 positions, they offer seamless integration for your electronic applications. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee reliable functionality in various environments. Upgrade your setup with these essential connectors, a must-have in any electronic assembly project.