M83723/75W14047 L/C

Heilind Number:EDA346-035-558-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W14047 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W14047 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-558-101

Detailed Description

Enhance connectivity within your electronic systems with our high-performance Card Edge Connectors. Designed for seamless integration on printed circuit boards, these connectors feature a single row layout with 35 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable performance in demanding environments. The vibrant green color not only adds a touch of visual appeal but also aids in easy identification during installation. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in various industries. Trust in their straight mount orientation for secure and stable connections, meeting your connectivity needs with utmost efficiency and durability. Elevate your PCB design with these essential components, ensuring optimal functionality and performance.