M83723/75W14048 L/C

Heilind Number:EDA346-035-558-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W14048 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W14048 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-558-102

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a vibrant green hue. Designed for optimal performance, they boast a contact rating of 3 A and are housed in UL 94V-0 Thermoplastic Polyester for exceptional durability. With a single row layout and 35 positions, they offer seamless integration for your electronic assemblies. The copper alloy contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for right-angle mounting, these connectors can withstand a wide operating temperature range from -40 to 105 °C, making them ideal for various applications in the realm of electronics and beyond. Elevate your connectivity solutions with these high-quality components.