M83723/75W1404N L/C

Heilind Number:EDA346-035-558-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W1404N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W1404N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-558-104

Detailed Description

Enhance connectivity with our high-performance Card Edge Connectors, designed for seamless integration in PCB applications. Boasting a vibrant Green hue, these connectors offer not just visual appeal, but also robust functionality. With an amperage rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and compliance with safety standards. Featuring a single row design with 35 positions, they facilitate efficient data transfer. The Copper Alloy contact material and .125-inch pitch optimize signal integrity. Ergonomically engineered for Right Angle mounting, they streamline installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for diverse industrial environments. Elevate your connectivity solutions with this essential component.