M83723/75W14076 L/C

Heilind Number:EDA346-035-558-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W14076 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W14076 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-558-108

Detailed Description

Enhance your connectivity with our high-performance Card Edge Connectors. Designed for seamless integration into your PCB setups, these connectors offer reliable power transmission with an amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, they ensure long-lasting functionality even in challenging environments. With a single row layout of 35 positions and a pitch of .125 inches, they provide efficient data transfer. The copper alloy contact material guarantees optimal conductivity, while the green housing adds a touch of visual distinction. Perfect for right-angle mounting, these connectors are compatible with a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are a versatile and essential component for your electronic projects. Explore the full range of our connectors in the Card Edge series for unparalleled performance.