346-035-558-158

Heilind Number:EDA346-035-558-158
Manufacturer:EDAC
Manufacturer Number:346-035-558-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-035-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-558-158

Detailed Description

Enhance your connectivity with our Card Edge Connectors, designed for seamless integration in your PCB setup. Featuring a vibrant Green color, these connectors boast a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a single row layout and 35 positions, they offer ample connectivity options. The Copper Alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for right angle mounting, these connectors can withstand temperatures ranging from -40 to 105°C, making them suitable for a variety of environments. Upgrade your PCB connections with this essential component.