M83723/75W14079 L/C

Heilind Number:EDA346-035-558-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W14079 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W14079 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-558-602

Detailed Description

Enhance connectivity in your electronics with these Card Edge Connectors. Featuring a vibrant green color, they offer a visually striking element while providing a robust amperage of 3 A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material, these connectors ensure reliable performance. With one row and 35 positions, they accommodate multiple connections with ease. The copper alloy contact material guarantees efficient signal transfer, while the .125-inch pitch and .2-inch row spacing allow for precise positioning on the PCB. Designed for right-angle mount orientation, they offer versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for various electronic applications. Elevate your connectivity game with these essential components.