M83723/75W1407N L/C

Heilind Number:EDA346-035-558-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W1407N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W1407N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-558-603

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration on printed circuit boards, these connectors feature a single row layout with 35 positions, ensuring optimal performance in high-density applications. The durable housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees reliable operation even in challenging environments. Engineered with precision, the copper alloy contacts provide efficient power transmission with a current rating of 3 A. The .125-inch pitch and .2-inch row spacing offer easy and secure mating, while the right-angle mount orientation accommodates various assembly requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential for robust and efficient PCB connectivity. Trust in our high-quality products to streamline your design process and elevate your electronic projects.