M83723/75W1407Y L/C

Heilind Number:EDA346-035-558-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W1407Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W1407Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-558-604

Detailed Description

Enhance connectivity in your PCB assembly with these high-performance Card Edge Connectors. Featuring a vibrant green color for easy identification, they offer a secure amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, these connectors ensure reliability in any application. With a single row design and a pitch of .125 inches, they provide efficient board-to-board connections. The 35 positions allow for versatile usage, while the right-angle mount orientation and wide operating temperature range of -40 to 105°C make them suitable for diverse environments. Upgrade your system with these essential connectors.