M83723/75W14126 L/C

Heilind Number:EDA346-035-558-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W14126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W14126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-558-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature a single row layout with 35 positions, offering seamless integration for your electronic projects. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, they ensure reliable conductivity even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise and secure connections are guaranteed. The right-angle mount orientation adds versatility to your design options. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in various industries. Elevate your PCB assembly with these high-quality components.