346-035-558-608

Heilind Number:EDA346-035-558-608
Manufacturer:EDAC
Manufacturer Number:346-035-558-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-035-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-558-608

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek Green color and a single row configuration, perfect for streamlined installations. With a high amperage rating of 3 A, they ensure reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee both durability and safety. The Copper Alloy contact material further enhances conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Featuring 35 positions, these connectors cater to a wide range of connection needs. Their Right Angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance even in challenging environments. Upgrade your PCB setups with these high-quality connectors for unparalleled reliability.