346-035-558-612

Heilind Number:EDA346-035-558-612
Manufacturer:EDAC
Manufacturer Number:346-035-558-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-035-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-558-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester for optimal safety and durability. Designed for seamless integration, these connectors boast a single row layout with 35 positions, ensuring efficient data transmission. Crafted with precision, the copper alloy contacts guarantee reliable conductivity, while the 3A amperage rating supports high-performance applications. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on your board. The right-angle mount orientation facilitates easy installation, making them ideal for space-constrained designs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for various electronic projects. Elevate your connectivity solutions with our high-quality Card Edge Connectors.