M83723/75W14129 L/C

Heilind Number:EDA346-035-558-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W14129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W14129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-558-658

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connectors in a vibrant green hue, combining functionality and style seamlessly. Boasting a robust amperage of 3A, these connectors ensure reliable power transmission in any electronic setup. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee unparalleled durability and safety. With one row and 35 positions, they offer ample connectivity options while the copper alloy contact material ensures optimal signal transfer. The .125-inch pitch and .2-inch row spacing provide precise alignment, perfect for high-density applications. Designed for convenience, the right-angle mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures performance in various environments. Elevate your PCB design with these high-quality connectors, a must-have in your electronic components arsenal.