M83723/75W1412N L/C

Heilind Number:EDA346-035-558-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W1412N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W1412N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-558-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually striking but also high-performing, with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and reliability. With a single row design and copper alloy contact material, they facilitate seamless power and data transmission. The .125-inch pitch and .2-inch row spacing offer optimal connectivity, while the 35 positions cater to diverse usage needs. Mount them with ease in a right angle orientation for efficient assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Elevate your PCB connectivity with these essential components.