M83723/75W1412Y L/C

Heilind Number:EDA346-035-559-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W1412Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W1412Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-559-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a single row layout with 35 positions, ensuring seamless integration into your circuitry. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable conductivity and longevity. With a pitch of .125 inches and a row spacing of .2 inches, they offer efficient signal transmission. Their right angle mount orientation allows for flexible installation, while their operating temperature range of -40 to 105°C ensures optimal performance in various environments. Elevate your PCB assembly with these green connectors, a must-have for any electronic project.