M83723/75W14156 L/C

Heilind Number:EDA346-035-559-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W14156 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W14156 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-559-102

Detailed Description

Enhance your PCB connections with these cutting-edge Card Edge Connectors, boasting a sleek green finish for easy identification. Designed for optimal performance, they offer a secure 35-position setup with a single row configuration. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, they ensure reliable conductivity even in harsh environments. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronic setup. Explore our range of high-quality PCB connectors for seamless board-to-board integration.