346-035-559-104

Heilind Number:EDA346-035-559-104
Manufacturer:EDAC
Manufacturer Number:346-035-559-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-035-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-559-104

Detailed Description

Upgrade your PCB connections with our Card Edge Connectors in a vibrant green hue. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, these connectors ensure reliable performance in any application. Featuring a single row design with 35 positions and a .125 inch pitch, they offer seamless connectivity for your circuit boards. The right-angle mount orientation and .2 inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for your electronic projects. Elevate your connectivity game with this essential component.