M83723/75W1415N L/C

Heilind Number:EDA346-035-559-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W1415N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W1415N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-559-108

Detailed Description

Enhance connectivity within your electronic devices with these durable Card Edge Connectors. Designed for optimal performance, they feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With a single row configuration and a total of 35 positions, these connectors offer seamless integration on your PCB. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. Operating efficiently at temperatures ranging from -40 to 105 °C, they are suitable for various environments. Their right-angle mount orientation and a pitch of .125 inches with a row spacing of .2 inches make them versatile and easy to install. Upgrade your device's connectivity with these high-quality connectors.