M83723/75W1415Y L/C

Heilind Number:EDA346-035-559-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W1415Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W1415Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-559-112

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for efficiency, these green connectors feature a single row layout with 35 positions, ensuring seamless integration onto your PCBs. Crafted from durable UL 94V-0 Thermoplastic Polyester, they guarantee reliable performance even in harsh conditions, withstanding temperatures ranging from -40 to 105 °C. The copper alloy contact material offers optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for space-saving installations, these connectors boast a right-angle mount orientation. Upgrade your connectivity solutions with this essential component from our range of PCB connectors.