M83723/75W16106 L/C

Heilind Number:EDA346-035-559-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W16106 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W16106 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-559-158

Detailed Description

Enhance your PCB connections with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a vibrant Green color and boast a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a single row configuration and a pitch of .125 inches, they offer precise alignment for seamless data transmission. The 35 copper alloy contacts guarantee optimal conductivity, while the right-angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with these top-quality components.