M83723/75W16107 L/C

Heilind Number:EDA346-035-559-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W16107 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W16107 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-559-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. With a robust housing made of UL 94V-0 Thermoplastic Polyester, these connectors offer reliable performance in demanding environments. Featuring a single row design and 35 positions, they ensure seamless board-to-board connections. Crafted from durable Copper Alloy, the contacts guarantee efficient signal transmission. The .125-inch pitch and .2-inch row spacing facilitate easy assembly, while the right angle mount orientation allows for flexible installation. Operating efficiently in a wide temperature range from -40 to 105°C, these connectors are suitable for various applications in the electronics industry. Trust in our high-quality connectors to meet your connectivity needs with precision.