346-036-500-102

Heilind Number:EDA346-036-500-102
Manufacturer:EDAC
Manufacturer Number:346-036-500-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-036-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-500-102

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors in a vibrant green hue. Designed for optimal performance, each connector features a single row with 36 positions, ensuring seamless PCB connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, these connectors guarantee reliable power transmission at an amperage of 3A. With a pitch of .125 inches and a row spacing of .2 inches, they offer precise alignment for efficient board-to-board connections. Suitable for a wide range of applications, these connectors maintain stable functionality even in extreme operating conditions, with an impressive temperature range of -40 to 105°C. Perfect for use in various electronic assemblies, they provide a secure and durable solution for all your connectivity needs. Elevate your design with these essential components, ensuring seamless data transmission and power distribution in every application.