346-036-500-608

Heilind Number:EDA346-036-500-608
Manufacturer:EDAC
Manufacturer Number:346-036-500-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-036-500-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-500-608

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connectors. Featuring a vibrant Green color and a single row design, these connectors offer seamless integration for your electronic projects. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, they guarantee reliable power delivery with an amperage rating of 3 A. With 36 positions and a pitch of .125 inches, they provide ample room for multiple connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C ensure versatility and durability in various environments. Perfect for PCB applications, these connectors are a must-have for any electronics enthusiast or professional. Elevate your projects with superior connectivity solutions.