| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/75W20257 L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-036-520-102 |
M83723/75W20257 L/C
| Heilind Number: | EDA346-036-520-102 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/75W20257 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connectors in sleek green. Designed for seamless integration, these connectors feature UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a single row layout and 36 positions, they offer ample space for your connections. The Copper Alloy contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Suitable for straight mounting, these connectors can withstand temperatures ranging from -40 to 105 °C. Elevate your electronic designs with this essential component.

