346-036-520-103

Heilind Number:EDA346-036-520-103
Manufacturer:EDAC
Manufacturer Number:346-036-520-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-036-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-520-103

Detailed Description

Enhance your PCB connectivity with these innovative Card Edge Connectors. Designed for seamless integration, they boast a single row layout with 36 positions, perfect for streamlined installations. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, they ensure reliable performance in any environment. The vibrant Green color adds a touch of visual appeal, while the straight mount orientation makes assembly a breeze. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are both efficient and versatile. Elevate your electronic projects with these essential components.