M83723/75W2025Y L/C

Heilind Number:EDA346-036-520-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W2025Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W2025Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-520-108

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration onto PCBs, these connectors feature a vibrant green color for easy identification. With a 3A amperage rating, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The single-row design, with 36 positions and a pitch of .125 inches, offers versatile connectivity options. Made of high-quality Copper Alloy, the contacts ensure optimal conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Trust in their performance for efficient board-to-board connections in your projects.