346-036-520-112

Heilind Number:EDA346-036-520-112
Manufacturer:EDAC
Manufacturer Number:346-036-520-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-036-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-520-112

Detailed Description

Enhance connectivity on your PCB with these Card Edge Connectors, featuring a sleek green design that stands out on your board. Constructed from sturdy UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contact material, these connectors ensure reliable performance. With a single row layout and a pitch of .125 inches, they offer seamless integration for various applications. The 36 positions provide ample connectivity options, while the straight mount orientation and .2-inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for your electronic projects. Explore our range of PCB connectors for all your connectivity needs.