M83723/75W20287 L/C

Heilind Number:EDA346-036-520-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W20287 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W20287 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-520-158

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row of 36 positions, with a pitch of .125 inches and row spacing of .2 inches. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. Operating effortlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. With a straight mount orientation and a vibrant green color, these connectors not only perform flawlessly but also add a touch of visual appeal to your setup. Trust in their 3A amperage rating and elevate your connectivity solutions with ease.