346-036-520-201

Heilind Number:EDA346-036-520-201
Manufacturer:EDAC
Manufacturer Number:346-036-520-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-036-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-520-201

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connectors. Featuring a vibrant green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable power distribution at an amperage of 3A. With two rows of copper alloy contacts, each positioned at a .125-inch pitch and .2-inch row spacing, they provide seamless integration on your PCBs. Boasting 36 positions for comprehensive connectivity, these straight-mount connectors guarantee secure and efficient data transfer even in challenging environments. Operating flawlessly in temperatures ranging from -40 to 105°C, they are essential components for optimal device functionality. Browse our selection of connectors under the Products category for all your electronic connectivity needs.