346-036-520-202

Heilind Number:EDA346-036-520-202
Manufacturer:EDAC
Manufacturer Number:346-036-520-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-036-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-520-202

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a sleek green hue. Designed for reliability, they boast a 3 A amperage, ideal for efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety. With two rows of copper alloy contacts, featuring a pitch of .125 in and row spacing of .2 in, you can easily achieve seamless board-to-board connections. Offering 36 positions in total, these connectors are perfect for intricate electronic setups. Their straight mount orientation makes installation a breeze, while their wide operating temperature range of -40 to 105 °C guarantees performance in various environments. Trust in these connectors for seamless and secure PCB integration.