346-036-520-204

Heilind Number:EDA346-036-520-204
Manufacturer:EDAC
Manufacturer Number:346-036-520-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-036-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-520-204

Detailed Description

Enhance your circuit connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant Green color, these connectors ensure easy identification and organization. With a durable UL 94V-0 Thermoplastic Polyester housing, they guarantee reliable performance in various environments. The Copper Alloy contact material, with a pitch of .125 in, guarantees secure and efficient connections. Boasting a dual-row configuration with 36 positions, they offer ample space for multiple connections. The straight mount orientation and .2 in row spacing provide versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in our high-quality connectors for your PCB assembly needs.