M83723/75W2028Y L/C

Heilind Number:EDA346-036-520-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W2028Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W2028Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-520-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for efficiency, these connectors feature a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a high amperage rating of 3 A, they ensure reliable power transmission. The two rows of copper alloy contacts, totaling 36 positions, offer seamless interconnection. With a pitch of .125 in and row spacing of .2 in, precise alignment is guaranteed. Suitable for straight mounting orientation, they provide easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are essential for maintaining optimal performance in your electronic assemblies. Explore the full range of our connectors in the Board To Board PCB Connectors category.