M83723/75W20398 L/C

Heilind Number:EDA346-036-520-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W20398 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W20398 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-520-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant Green. Designed for seamless integration, these connectors feature a single row and offer 36 positions for optimal versatility. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable performance in various applications. With a low amperage of 3 A and a pitch of .125 inches, they guarantee efficient power transmission. The straight mount orientation and compact design make them ideal for space-constrained setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for both indoor and outdoor use. Elevate your connectivity solutions with these high-quality connectors.