| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/75W20399 L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-036-520-604 |
M83723/75W20399 L/C
| Heilind Number: | EDA346-036-520-604 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/75W20399 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connectors in a sleek green hue. Designed for efficient power delivery, they can handle up to 3 A of current. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, these connectors ensure reliable performance. With a single row layout and 36 positions, they offer seamless integration on your circuit board. The .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for straight mounting, they can withstand temperatures ranging from -40 to 105 °C. Elevate your electronic assemblies with these high-quality connectors.

